Available Replacements
RECOMMENDED REPLACEMENT
NB20124001 NB20124001 TE Connectivity / Raychem Brand VERSAFIT-1/4-8-SP
NB20124001

TE Connectivity / Raychem Brand

In Stock: 0

Minimum Order: 750

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

4529114002

VERSAFIT-1/4-8-SP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
VERSAFIT-1/4-8-SP
Search Keywords: 4529114002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 4529114002
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909990
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Prop 65 Warning: Yes
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 2:1
Color: Gray
Operating Temperature: -55 to 135 °C
Inside Diameter After Shrinking: 3.2 mm
Inside Diameter Before Shrinking: 7.11 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4529114002 discontinued?
Yes, 4529114002 from Te Connectivity / Raychem Brand is discontinued (end-of-life August 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4529114002?
The recommended replacement for 4529114002 is NB20124001 from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is 4529114002 RoHS compliant?
Yes, 4529114002 is RoHS compliant.
What is the lead time for 4529114002?
The standard lead time for 4529114002 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately Buy all 50 in-stock or the regular minimum order quantity of 250
Stock lot only:
50
Minimum Order Quantity:
250
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2915
250
$0.2650
1,200
$0.2590
2,400
$0.2540
4,920
$0.2440
10,000
$0.2050
25,000
$0.1960
50,000 +
$0.1850
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!