- Home ›
- All Products›
- 452305-000
452305-000
TE Connectivity / Raychem Brand
ADAPTOR ASSEMBLY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
ADAPTOR ASSEMBLY
Search Keywords: 452305000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:452305-000
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Screw & Hole Thread Size:M16 x 1.5
-
Flammability:Low Fire Hazard
-
Mounting Style:Bulkhead
-
Feedthrough Material:Aluminum Alloy
-
Expanded Inside Diameter (Min):.49 in, 12.5 mm
-
Material:Elastomer
-
Body Diameter (Across Flats):1.14 in, 29 mm
-
Adhesive Code:S1030
-
Nut Type:A
-
Shielded:Yes
-
Material Code:25
-
Product Type:Heat Shrink Cable Feedthrough
-
Feedthrough Plating Material:Cadmium Over Electroless Nickel
-
Adhesive Pre-Coat:Yes
-
Feedthrough Inside Diameter (Max):.4 in, 10.2 mm
-
Recovered Inside Diameter (Max):.236 in, 6 mm
-
Modification:None
-
Feedthrough Type:1-Sided
-
Mounting Hole Diameter:.669 in, 17 mm
-
Adhesive Type:Hot-Melt
-
Angle:Straight
-
Color:Olive Drab
-
Resistant To:Fluids
-
Nut Diameter (Across Flats):.87 in, 22 mm
-
Resistance Properties:Immersion Protection
-
Thread Length:.787 in, 20 mm
-
Molded Flange Length:2.559 in, 65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
2
$763.99
3
$626.87
4
$558.30
5 +
$547.14
Click for Quote
Log in
to unlock special pricing