- Home ›
- All Products›
- 452143-000
452143-000
TE Connectivity / Raychem Brand
222K342-25-G02-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222K342-25-G02-0
Search Keywords: 452143000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:452143-000
-
Alias/AKA:222K342-25-G02-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Government Qualified:No
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Lipped:Yes
-
Material:Fluid Resistant Modified Elastomer
-
Material Code:25
-
Approved Standards:VG95343 Parts 6,7,8 and 9
-
Power Cable Accessory:No
-
Adhesive Type:Adhesive Purchased Separately
-
Adhesive Options:/225 Precoat
-
Molded Part Shape Code:222
-
Adhesive Pre-Coat:No
-
Molded Part Shape:90°
-
Inside Diameter as Supplied:1.18 in, 30 mm
-
Cable Diameter Range:24 – 30 in, 23 – 30 mm
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
25
$126.79
50
$67.12
75
$47.23
100 +
$46.29
Click for Quote
Log in
to unlock special pricing