- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 452071N001
452071N001
TE Connectivity / Raychem Brand
Conn Triaxial PL ST Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Triaxial PL ST Cable Mount
Search Keywords: 452071N001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:452071N001
-
Alias/AKA:DK-621-1633-1PCS324
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TriAxial
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:40.64 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
3
$724.75
6
$383.69
9
$270.00
11 +
$264.60
Click for Quote
Log in
to unlock special pricing