- Home ›
- All Products›
- 450935-000
450935-000
TE Connectivity / Raychem Brand
Drilled or Undrilled Stars for HexaShield Adaptors
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Drilled or Undrilled Stars for HexaShield Adaptors
Search Keywords: 450935000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:450935-000
-
Alias/AKA:HEX-S-AC-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Electroless Nickel (Aluminum alloy, SAE AMS-C-26074, Class 3 or Class 4, Grade B) , Electroless Nickel (SAE AMS-C-26074, Class 1, Grade B)
-
Backshell Material:Aluminum Alloy
-
Adapter Angle:Straight
-
Sealable:Yes
-
Connector System:Cable-to-Cable
-
Termination Device Type:Ferrule , HexaShield
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$251.57
50
$132.77
75
$91.31
100 +
$89.48
Click for Quote
Log in
to unlock special pricing