- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 450509-000
450509-000
TE Connectivity / Raychem Brand
55PC2124-24-9/96-96
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC2124-24-9/96-96
Search Keywords: 450509000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:450509-000
-
Alias/AKA:55PC2124-24-9/96-96
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:24 AWG
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Voltage Rating:600 VAC
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
10
$4.03
50
$3.28
100
$3.27
250
$3.04
500
$2.87
1,000
$2.86
2,500
$2.72
5,000 +
$2.20
Click for Quote
Log in
to unlock special pricing