- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 450335-000
450335-000
TE Connectivity / Raychem Brand
55/0812-22-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55/0812-22-9
Search Keywords: 450335000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:450335-000
-
Alias/AKA:55/0812-22-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Operating Temperature Range:-65 – 200 °C
-
Wire Color:White
-
Conductor Material:Silver-Coated Copper
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Conductor Diameter Range:.018 – .019 in
-
Wire Size:22 AWG
-
Product Type:Wire
-
Cable Style:Primary
-
Strand Size:34 AWG
-
Voltage Rating:600 V
-
Number of Strands:19
-
Resistance (Max):15.1 Ω/1000ft @ 20 °C
-
Wire Source:United States
-
Wire Diameter:.05 in, 1.27 mm
-
Overall Outside Diameter:.0496 in, 1.27 mm
-
Number of Conductors:1
-
Conductor Diameter:.0295 in, .75 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,980 Feet
Ships today, if you order in
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
15 Weeks
can ship
8/19/26