- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 450213-000
450213-000
TE Connectivity / Raychem Brand
Contact - Socket - Crimp - Size 26-20 - Solder.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Contact - Socket - Crimp - Size 26-20 - Solder.
Search Keywords: 450213000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:450213-000
-
Alias/AKA:CTA-0165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,565
Ships today, if you order in
On Order:
3,000
can ship 3/1/27
Minimum Order Quantity:
5
42 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
5
$5.49
50
$4.28
100
$3.87
250
$3.56
500
$3.28
1,000
$3.21
3,000
$3.13
5,000 +
$3.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT