- Home ›
- All Products›
- 450117-001
450117-001
TE Connectivity / Raychem Brand
22759/43-01-5D
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
22759/43-01-5D
Search Keywords: 450117001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:450117-001
-
Alias/AKA:22759/43-01-5D
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Wire Size:0 AWG
-
Conductor Material:Silver-Coated Copper
-
Wire Color (Base):Dark Green
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
790 Feet
Ships today, if you order in
MOQ for In Stock Qty:
500 Feet
MOQ for out of Stock Qty:
500 Feet
31 Weeks
can ship
12/16/26