- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44M9976-22-2
44M9976-22-2
TE Connectivity / Raychem Brand
The 44M9976-22-2 is a 22 AWG, 600V hook-up wire featuring a tin-coated copper conductor and dual-wall radiation-crosslinked po ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 44M9976-22-2 is a 22 AWG, 600V hook-up wire featuring a tin-coated copper conductor and dual-wall radiation-crosslinked polyalkene insulation.
Search Keywords: 44M9976222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44M9976-22-2
-
Alias/AKA:2615873004
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
557 Feet
Can Ship immediately
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$1.1000
250
$0.9076
500
$0.8697
1,000
$0.8350
2,500
$0.5724
5,000
$0.4613
7,500
$0.4500
10,000 +
$0.4432
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT