Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

44M9976-12-45

High Performance Cable 12AWG 2.7mm Tin Coated Copper Yellow/Green Stripe 600VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
High Performance Cable 12AWG 2.7mm Tin Coated Copper Yellow/Green Stripe 600VAC
Search Keywords: 44M99761245
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 44M9976-12-45
Unit of Measure: Per Meter
RoHS: Yes
HTS: 8536694020
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Size: 12 AWG
Conductor Material: Tin Coated Copper
Cable Diameter: 2.7 mm
Maximum Voltage Rating: 600 VAC
Operating Temperature: -65 to 150 °C
Color: Yellow/Green Stripe
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 44M9976-12-45 RoHS compliant?
Yes, 44M9976-12-45 is RoHS compliant.
What is the lead time for 44M9976-12-45?
The standard lead time for 44M9976-12-45 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,477 Meters
Can Ship immediately
MOQ for In Stock Qty:
25 Meters
MOQ for out of Stock Qty:
375 Meters
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$25.71
100
$25.65
250
$25.58
375
$25.52
750
$13.03
1,125
$8.87
1,500 +
$8.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!