- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44B9514-20-9-9CS2275
44B9514-20-9-9CS2275
TE Connectivity / Raychem Brand
High Performance Cable 20AWG 2.79mm Tin Coated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 20AWG 2.79mm Tin Coated Copper White 600VAC
Search Keywords: 44B95142099CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44B9514-20-9-9CS2275
-
Alias/AKA:861856-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:N/A
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:2.79 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:150(Max) °C
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
45 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
1,250
$8.89
2,500
$4.54
3,750
$3.09
5,000 +
$3.03
Click for Quote
Log in
to unlock special pricing