- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 44B5121-16-9/96-9CS1728
44B5121-16-9/96-9CS1728
TE Connectivity / Raychem Brand
Cable Assembly Lead 2.006m 16AWG LGH 1 POS SKT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Lead 2.006m 16AWG LGH 1 POS SKT
Search Keywords: 44B5121169969CS1728
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44B5121-16-9/96-9CS1728
-
Alias/AKA:868361-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
46 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
500
$17.58
1,000
$9.28
1,500
$6.38
2,000 +
$6.25
Click for Quote
Log in
to unlock special pricing