- Home ›
- All Products›
- 44B4121-20-9/96-9CS2275
44B4121-20-9/96-9CS2275
TE Connectivity / Raychem Brand
44B4121-20-9/96-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44B4121-20-9/96-9CS2275
Search Keywords: 44B4121209969CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44B4121-20-9/96-9CS2275
-
Alias/AKA:706169-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:MIL-DTL-27500
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
-
Insulation Material:Modified Radiation Cross-linked ETFE
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:20 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
500
$2.40
1,000
$1.48
1,500
$1.17
2,000 +
$1.15
Click for Quote
Log in
to unlock special pricing