- Home ›
- All Products›
- 44B1221-24-9/96-925
44B1221-24-9/96-925
TE Connectivity / Raychem Brand
44B1221-24-9/96-925
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44B1221-24-9/96-925
Search Keywords: 44B122124996925
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44B1221-24-9/96-925
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 44
-
Insulation Material:Modified Radiation Cross-linked ETFE
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:24 AWG
-
Voltage Rating:1000 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
30 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
500
$17.87
1,000
$9.43
1,500
$6.49
2,000 +
$6.36
Click for Quote
Log in
to unlock special pricing