- Home ›
- All Products›
- 44B1141-20-MST4-9CS2275
44B1141-20-MST4-9CS2275
TE Connectivity / Raychem Brand
44B1141-20-MST4-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44B1141-20-MST4-9CS2275
Search Keywords: 44B114120MST49CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44B1141-20-MST4-9CS2275
-
Alias/AKA:127025-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Diameter:.055 in
-
Cable Type:Spec 44
-
Shielded:Yes
-
Conductor Material:Tin-Coated Copper
-
Strand Size:32 AWG
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Number of Strands:19
-
Jacket Color:White
-
Operating Temperature Range:-65 – 150 °C
-
Product Type:Wire Lead
-
Insulation Material:Modified Radiation Cross-linked ETFE
-
Cable Style:Round Braided Shielded & Jacketed
-
Number of Conductors:4
-
Shield Size:38 AWG
-
Voltage Rating:600 V
-
Cable Shield Size:38 AWG
-
Wire Size:20 AWG
-
Overall Outside Diameter:.166 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
46 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
1,250
$12.67
2,500
$6.47
3,750
$4.40
5,000 +
$4.32
Click for Quote
Log in
to unlock special pricing