- Home ›
- All Products›
- 44B1121-22-9/96-9CS2275
44B1121-22-9/96-9CS2275
TE Connectivity / Raychem Brand
44B1121-22-9/96-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44B1121-22-9/96-9CS2275
Search Keywords: 44B1121229969CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44B1121-22-9/96-9CS2275
-
Alias/AKA:099441-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:22 AWG
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
-
Insulation Material:Modified Radiation Cross-linked ETFE
-
Cable Type:MIL-DTL-27500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
46 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
1,250
$6.02
2,500
$3.18
3,750
$2.18
5,000 +
$2.14
Click for Quote
Log in
to unlock special pricing