- Home ›
- All Products›
- 44AM3121-16-9/96CS2275
44AM3121-16-9/96CS2275
TE Connectivity / Raychem Brand
44AM3121-16-9/96CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44AM3121-16-9/96CS2275
Search Keywords: 44AM312116996CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44AM3121-16-9/96CS2275
-
Alias/AKA:603169-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Cable Type:MIL-DTL-27500
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:16 AWG
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$2.96
1,000
$1.83
1,500
$1.45
2,000 +
$1.42
Click for Quote
Log in
to unlock special pricing