- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44AM3111-16-9CS2275
TE Connectivity / Raychem Brand
44AM3111-16-9CS2275
High Performance Cable 16AWG Tin Coated Copper White 600V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44AM3111-16-9CS2275
-
Alias/AKA:880323-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:N/A
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:White