- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 44AM1831-20-MST3-9CS2275
44AM1831-20-MST3-9CS2275
TE Connectivity / Raychem Brand
44AM1831-20-MST3-9CS2275
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
44AM1831-20-MST3-9CS2275
Search Keywords: 44AM183120MST39CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44AM1831-20-MST3-9CS2275
-
Alias/AKA:518129-000
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Wire Size:20 AWG
-
Conductor Material:Tin-Coated Copper
-
Cable Type:MIL-DTL-27500
-
Operating Temperature Range:-65 – 150 °C
-
Insulation Material:Modified Radiation Cross-linked PVDF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,008 Feet
Can Ship immediately
MOQ for In Stock Qty:
30 Feet
MOQ for out of Stock Qty:
30 Feet
73 Weeks
can ship
10/11/27