- Home ›
- All Products›
- 44AM1831-10-MST3-9CS2275
44AM1831-10-MST3-9CS2275
TE Connectivity / Raychem Brand
44AM1831-10-MST3-9CS2275
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44AM1831-10-MST3-9CS2275
Search Keywords: 44AM183110MST39CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44AM1831-10-MST3-9CS2275
-
Alias/AKA:144626-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Cable Type:MIL-DTL-27500
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
-
Wire Size:10 AWG
-
Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
51 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
250
$39.04
500
$19.94
750
$13.57
1,000 +
$13.30
Click for Quote
Log in
to unlock special pricing