- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44AM1141-22-MST4-9CS2275
44AM1141-22-MST4-9CS2275
TE Connectivity / Raychem Brand
Shielded Multi-Conductor Cable Braid Cross Linked Modified Polyvinylidene Fluoride 4Conductors 22AWG 4.31mm 600VAC White Cross ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shielded Multi-Conductor Cable Braid Cross Linked Modified Polyvinylidene Fluoride 4Conductors 22AWG 4.31mm 600VAC White Cross Linked Modified Polyvinylidene Fluoride
Search Keywords: 44AM114122MST49CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44AM1141-22-MST4-9CS2275
-
Alias/AKA:228339-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tin Plated Copper
-
Wire Size:22 AWG
-
Voltage Rating:600 V
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Shielded Multi-Conductor Cable
-
Cable Type:Spec 44
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,443
Ships today, if you order in
Minimum Order Quantity:
10
35 Weeks
can ship
1/14/27