- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 44AM1141-20-MST4-9CS2275
44AM1141-20-MST4-9CS2275
TE Connectivity / Raychem Brand
44AM1141-20-MST4-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44AM1141-20-MST4-9CS2275
Search Keywords: 44AM114120MST49CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44AM1141-20-MST4-9CS2275
-
Alias/AKA:864361-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Voltage Rating:600 V
-
Shield Size:38 AWG
-
Number of Conductors:4
-
Cable Shield Size:38 AWG
-
Conductor Material:Tin-Coated Copper
-
Product Type:Wire Lead
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Number of Strands:19
-
Cable Style:Round Braided Shielded & Jacketed
-
Shield Material:Tin-Plated Copper
-
Jacket Color:White
-
Operating Temperature Range:-65 – 150 °C
-
Overall Outside Diameter:4.22 mm
-
Cable Type:Spec 44
-
Wire Diameter:.055 in
-
Strand Size:32 AWG
-
Shielded:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,756 Feet
Can Ship immediately
MOQ for In Stock Qty:
5 Feet
MOQ for out of Stock Qty:
500 Feet
73 Weeks
can ship
10/8/27