- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44AM1141-20-0/2/5/9-9
TE Connectivity / Raychem Brand
44AM1141-20-0/2/5/9-9
44AM1141-20-0/2/5/9-9
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
44AM1141-20-0/2/5/9-9
Search Keywords: 44AM11412002599
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44AM1141-20-0/2/5/9-9
-
Alias/AKA:306409-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tin-Coated Copper
-
Wire Size:20 AWG
-
Voltage Rating:600 V
-
Cable Type:Spec 44
Product Guides
+
Frequently Asked Questions
Is 44AM1141-20-0/2/5/9-9 RoHS compliant?
Yes, 44AM1141-20-0/2/5/9-9 is RoHS compliant.
What is the lead time for 44AM1141-20-0/2/5/9-9?
The standard lead time for 44AM1141-20-0/2/5/9-9 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
50 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
1,250
$6.46
2,500
$3.41
3,750
$2.34
5,000 +
$2.30
Click for Quote
Log in
to unlock special pricing