- Home ›
- All Products›
- 44AM1131-26-0/2/9-9
44AM1131-26-0/2/9-9
TE Connectivity / Raychem Brand
44AM1131-26-0/2/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44AM1131-26-0/2/9-9
Search Keywords: 44AM1131260299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44AM1131-26-0/2/9-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Jacket Color:White
-
Wire Color:Red
-
Shielded:Yes
-
Operating Temperature Range:-65 – 150 °C
-
Wire Diameter:.86 mm
-
Cable Type:Spec 44
-
Shield Material:Tin-Plated Copper
-
Shield Size:38 AWG
-
Wire Size:26 AWG
-
Product Type:Wire Lead
-
Overall Outside Diameter:2.69 mm
-
Strand Size:38 AWG
-
Cable Style:Round Braided Shielded & Jacketed
-
Conductor Material:Tin-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Number of Conductors:3
-
Wire Source:United States
-
Cable Shield Size:38 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
30 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,250
$9.65
2,500
$4.93
3,750
$3.36
5,000 +
$3.29
Click for Quote
Log in
to unlock special pricing