- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44AM1121-26-0/9-9
44AM1121-26-0/9-9
TE Connectivity / Raychem Brand
Multi-Conductor Cable - 2 Conductors - 26 AWG - 19/38 Conductor Strand - 0.101" (2.57mm) Jacket (Insulation) Diameter - 600 V ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 2 Conductors - 26 AWG - 19/38 Conductor Strand - 0.101" (2.57mm) Jacket (Insulation) Diameter - 600 V - White.
Search Keywords: 44AM112126099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44AM1121-26-0/9-9
-
Alias/AKA:306266-001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Coated Copper
-
Wire Size:26 AWG
-
Voltage Rating:600 V
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
-
Cable Type:Spec 44
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
362 Feet
Can Ship immediately
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
1250 Feet
30 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$8.16
250
$8.14
500
$8.12
1,250
$8.10
2,500
$4.14
3,750
$2.82
5,000 +
$2.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT