- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44AM1121-24-0/9-9
44AM1121-24-0/9-9
TE Connectivity / Raychem Brand
Multi-Conductor Cable - 2 Conductors - 24 AWG - 19/36 Conductor Strand - 600V - Shielded - White.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 2 Conductors - 24 AWG - 19/36 Conductor Strand - 600V - Shielded - White.
Search Keywords: 44AM112124099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44AM1121-24-0/9-9
-
Alias/AKA:306253-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Coated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,247 Feet
Can Ship immediately
MOQ for In Stock Qty:
25 Feet
MOQ for out of Stock Qty:
1250 Feet
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
25
$2.650
250
$1.454
500
$1.362
1,250
$1.297
2,500
$1.290
3,750
$1.284
5,000 +
$1.278
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT