- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44AM1121-22-9/96-9
44AM1121-22-9/96-9
TE Connectivity / Raychem Brand
High Performance Cable Tinned Copper Braid 2Conductors 22AWG 3.4mm 600VAC White Polyvinyl Chloride Tape and Reel
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable Tinned Copper Braid 2Conductors 22AWG 3.4mm 600VAC White Polyvinyl Chloride Tape and Reel
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 44AM1121229969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44AM1121-22-9/96-9
-
Alias/AKA:306194-003
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Plated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000 Feet
Can Ship immediately
Minimum Order Quantity:
10 Feet
30 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
10
$3.40
100
$2.71
250
$2.60
500
$2.47
1,000
$2.34
2,500
$2.33
5,000
$2.32
7,500 +
$2.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT