- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44AM1121-20-9/96-9
44AM1121-20-9/96-9
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 20AWG 2.38mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 2Conductors 20AWG 2.38mm 600VAC White
Search Keywords: 44AM1121209969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44AM1121-20-9/96-9
-
Alias/AKA:306091-001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:22041
-
Conductor Material:Tinned Copper2033
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable2044
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
183 Feet
Can Ship immediately
You may purchase all in-stock quantity of 183
Stock lot only:
183 Feet
MOQ for In Stock Qty:
1292 Feet
MOQ for out of Stock Qty:
1292 Feet
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$2.277
1,292
$2.070
1,938
$1.460
2,583 +
$1.430
Click for Quote
Log in
to unlock special pricing