- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44AM1121-16-9/96-9CS2275
44AM1121-16-9/96-9CS2275
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 16AWG 4.67mm 600VAC White Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 16AWG 4.67mm 600VAC White Package
Search Keywords: 44AM1121169969CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44AM1121-16-9/96-9CS2275
-
Alias/AKA:138517-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Plated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,152 Feet
Can Ship immediately
Minimum Order Quantity:
10 Feet
35 Weeks
can ship
1/14/27