- Ana Sayfa ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 44AM1121-16-950/96-9-1KF
44AM1121-16-950/96-9-1KF
TE Connectivity / Raychem Brand
44AM1121-16-950/96-9-1 - Packaged 1,000 Ft/Spool
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Pack Paketleme
Certificate of Compliance Guarantee
tanım
+
44AM1121-16-950/96-9-1 - Packaged 1,000 Ft/Spool
Search Keywords: 44AM1121169509691KF
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / Raychem Brand
-
Parça Numarası:44AM1121-16-950/96-9-1KF
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire Lead
-
Shield Material:Tin-Plated Copper
-
Wire Color:White with Blue and Red Stripe
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 44
-
Shielded:Yes
-
Jacket Color:White
-
Conductor Material:Tin-Plated Copper
-
Voltage Rating:600 V
-
Wire Diameter:1.83 mm
-
Number of Strands:19
-
Cable Style:Round Braided Shielded & Jacketed
-
Wire Size:16 AWG
-
Shield Size:38 AWG
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Overall Outside Diameter:4.55 mm
-
Number of Conductors:2
-
Strand Size:29 AWG
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
500
35 Weeks
Gemi olabilir
1.25.27
PRICE (USD)
MİKTAR
Unit Price
500
$5.99
1.000
$3.17
1.500
$2.23
2.000 +
$2.19
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için