- Home ›
- All Products›
- 44AM1121-14-9/96-9CS2275
44AM1121-14-9/96-9CS2275
TE Connectivity / Raychem Brand
44AM1121-14-9/96-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44AM1121-14-9/96-9CS2275
Search Keywords: 44AM1121149969CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44AM1121-14-9/96-9CS2275
-
Alias/AKA:734991-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:MIL-DTL-27500
-
Wire Size:14 AWG
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
35 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
5
$7.74
25
$6.29
50
$6.27
100
$6.01
250
$5.51
500
$5.50
1,000
$5.37
2,500 +
$4.04
Click for Quote
Log in
to unlock special pricing