Image is representational - see mfr. specs

44AM1121-12-9/96-9CS2275

TE Connectivity / Raychem Brand

44AM1121-12-9/96-9CS2275

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
44AM1121-12-9/96-9CS2275
Search Keywords: 44AM1121129969CS2275
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    44AM1121-12-9/96-9CS2275
  • Alias/AKA:
    938225-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Type:
    Wire Lead
  • Strand Size:
    28 AWG
  • Number of Strands:
    37
  • Shield Material:
    Tin-Plated Copper
  • Shielded:
    Yes
  • Voltage Rating:
    600 V
  • Wire Color:
    White
  • Overall Outside Diameter:
    .251 in
  • Wire Size:
    12 AWG
  • Insulation Material:
    Modified Radiation Cross-linked PVDF
  • Cable Style:
    Round Braided Shielded & Jacketed
  • Cable Type:
    Spec 44
  • Number of Conductors:
    2
  • Conductor Material:
    Tin-Coated Copper
  • Jacket Color:
    White
  • Wire Diameter:
    .108 in
  • Operating Temperature Range:
    -65 – 150 °C
  • Product Classification:
    High Performance - Spec 44, 55 & RCW
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
58 Weeks can ship 7/12/27
Backorder
Price (USD)
Qty
Unit Price
250
$16.36
500
$8.66
750
$6.10
1,000 +
$5.97
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!