- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44AM1114-26-9-9CS2275
44AM1114-26-9-9CS2275
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 26AWG Silver Coated High Strength Copper Alloy White 600V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 26AWG Silver Coated High Strength Copper Alloy White 600V
Search Keywords: 44AM11142699CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44AM1114-26-9-9CS2275
-
Alias/AKA:464843-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Conductor Material:Silver Coated High Strength Copper Alloy
-
Cable Diameter:N/A
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,250
$4.55
2,500
$2.40
3,750
$1.65
5,000 +
$1.62
Click for Quote
Log in
to unlock special pricing