- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44AM1111-24-9-9
44AM1111-24-9-9
TE Connectivity / Raychem Brand
High Performance 24AWG 1.95mm Tin Plated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance 24AWG 1.95mm Tin Plated Copper White 600VAC
Search Keywords: 44AM11112499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44AM1111-24-9-9
-
Alias/AKA:301076-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:19x34
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.95 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
500
$1.653
1,000
$1.017
1,500
$0.805
2,000 +
$0.789
Click for Quote
Log in
to unlock special pricing