- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44AM1111-22-9-9
44AM1111-22-9-9
TE Connectivity / Raychem Brand
Shielded Signal Cable 22AWG 2.13mm Tin Plated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shielded Signal Cable 22AWG 2.13mm Tin Plated Copper White 600VAC
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 44AM11112299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44AM1111-22-9-9
-
Alias/AKA:301054-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:2.13 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,950
Can Ship immediately
Minimum Order Quantity:
25
30 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
25
$1.043
250
$0.933
500
$0.912
1,000
$0.892
2,500
$0.874
5,000
$0.707
7,500
$0.701
10,000 +
$0.605
Click for Quote
Log in
to unlock special pricing