- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44AM1111-20-9-9CS2275
44AM1111-20-9-9CS2275
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 20AWG 2.26mm Tin Plated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 20AWG 2.26mm Tin Plated Copper White 600VAC
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 20 AWG
- Voltage Rating = 600 VAC
Search Keywords: 44AM11112099CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44AM1111-20-9-9CS2275
-
Alias/AKA:970155-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:2.26 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,637 Feet
Ships today, if you order in
Minimum Order Quantity:
10 Feet
73 Weeks
can ship
10/8/27
Price (USD)
Qty
Unit Price
10
$3.05
50
$2.73
100
$2.72
250
$2.63
500
$2.56
1,000
$2.55
2,500
$2.50
5,000 +
$1.93
Click for Quote
Log in
to unlock special pricing