- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44AM1111-14-9-9CS2275
44AM1111-14-9-9CS2275
TE Connectivity / Raychem Brand
High Performance Cable 14AWG 3.23mm Tin Plated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 14AWG 3.23mm Tin Plated Copper White 600VAC
Search Keywords: 44AM11111499CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44AM1111-14-9-9CS2275
-
Alias/AKA:739053-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:3.23 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$4.05
500
$2.49
750
$1.97
1,000 +
$1.93
Click for Quote
Log in
to unlock special pricing