- Home ›
- All Products›
- 44AC1121-16-9/96-9CS2275
44AC1121-16-9/96-9CS2275
TE Connectivity / Raychem Brand
44AC1121-16-9/96-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44AC1121-16-9/96-9CS2275
Search Keywords: 44AC1121169969CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44AC1121-16-9/96-9CS2275
-
Alias/AKA:EF7877-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shield Material:Tin-Coated Copper
-
Conductor Material:Tin-Plated Copper
-
Overall Outside Diameter:.179 in
-
Wire Size:16 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Voltage Rating:600 V
-
Jacket Color:White
-
Number of Conductors:2
-
Strand Size:29 AWG
-
Wire Diameter:.072 in
-
Product Type:Wire Lead
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 44
-
Shielded:Yes
-
Number of Strands:19
-
Conductor Diameter:.052 in
-
Wire Color:White with Blue Stripe
-
Cable Style:Round Braided
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
500
$6.86
1,000
$3.63
1,500
$2.56
2,000 +
$2.50
Click for Quote
Log in
to unlock special pricing