- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A9605-16-9
TE Connectivity / Raychem Brand
44A9605-16-9
High Performance Cable 16AWG 2.56mm Tin Coated Copper White 600VAC
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
High Performance Cable 16AWG 2.56mm Tin Coated Copper White 600VAC
Search Keywords: 44A9605169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A9605-16-9
-
Alias/AKA:857637-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:2.56 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:135(Max) °C
-
Color:White
Product Guides
+
Frequently Asked Questions
Is 44A9605-16-9 RoHS compliant?
Yes, 44A9605-16-9 is RoHS compliant.
What is the lead time for 44A9605-16-9?
The standard lead time for 44A9605-16-9 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
30 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
2,500
$1.893
5,000
$0.999
7,500
$0.687
10,000 +
$0.673
Click for Quote
Log in
to unlock special pricing