- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A9089-16-0/9-9
44A9089-16-0/9-9
TE Connectivity / Raychem Brand
44A9089-16-0/9-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A9089-16-0/9-9
Search Keywords: 44A908916099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A9089-16-0/9-9
-
Alias/AKA:374700-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:8
-
Conductor Material:Tin-Coated Copper
-
Wire Size:16 AWG
-
Voltage Rating:600 V
-
Cable Type:Spec 44
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
35 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
250
$23.83
500
$12.58
750
$8.65
1,000 +
$8.48
Click for Quote
Log in
to unlock special pricing