- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 44A7995-20-4CS2540
44A7995-20-4CS2540
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 20AWG Tin Plated Copper Yellow 1000Vac
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
High Performance Cable 2Conductors 20AWG Tin Plated Copper Yellow 1000Vac
Search Keywords: 44A7995204CS2540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A7995-20-4CS2540
-
Alias/AKA:067883-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544492000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
38 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
15
$30.92
100
$30.84
250
$30.76
500
$30.69
1,000
$15.67
1,500
$10.67
2,000 +
$10.46
Click for Quote
Log in
to unlock special pricing