- Home ›
- All Products›
- 44A7422-6-9
44A7422-6-9
TE Connectivity / Raychem Brand
44A7422-6-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A7422-6-9
Search Keywords: 44A742269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A7422-6-9
-
Alias/AKA:002790-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:6 AWG
-
Voltage Rating:600 VAC
-
Overall Outside Diameter:6.99 mm
-
Wire Source:United States
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 44
-
Conductor Diameter:5.23 mm
-
Product Type:Wire Lead
-
Cable Style:Special Construction
-
Product Classification:High Performance - Spec 44, 55 and RCW
-
Number of Conductors:1
-
Wire Color:White
-
Wire Diameter:6.99 mm
-
Conductor Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
32 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
250
$19.15
500
$10.10
750
$6.95
1,000 +
$6.81
Click for Quote
Log in
to unlock special pricing