- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 44A7422-4-9-F210
44A7422-4-9-F210
TE Connectivity / Raychem Brand
Wire 1Conductors 4 Aluminum White 600V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire 1Conductors 4 Aluminum White 600V
Search Keywords: 44A742249F210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A7422-4-9-F210
-
Alias/AKA:377990-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire
-
Jacket Material:Polyvinylidene Fluoride
-
Shield Type:N/A
-
Color:White
-
Number of Conductors:1
-
Conductor Material:Aluminum
-
Bunch Stranding:N/A
-
Impedance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
125
$23.70
250
$12.55
375
$8.83
500 +
$8.65
Click for Quote
Log in
to unlock special pricing