- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A7422-4-9
44A7422-4-9
TE Connectivity / Raychem Brand
44A7422-4-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A7422-4-9
Search Keywords: 44A742249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A7422-4-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Aluminum
-
Wire Size:4 AWG, 21.15 mm²
-
Voltage Rating:600 V
-
Cable Type:Spec 44
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
250
$22.82
500
$12.04
750
$8.28
1,000 +
$8.12
Click for Quote
Log in
to unlock special pricing