- Home ›
- All Products›
- 44A4121-22-0/9-9
44A4121-22-0/9-9
TE Connectivity / Raychem Brand
44A4121-22-0/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A4121-22-0/9-9
Search Keywords: 44A412122099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A4121-22-0/9-9
-
Alias/AKA:382533-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 � 150 �C
-
Conductor Material:Tin-Coated Copper
-
Shielded:Yes
-
Jacket Color:White
-
Number of Strands:2
-
Insulation Material:Radiation-Crosslinked, Modified PVF2
-
Cable Style:Jacketed
-
Cable Type:Spec 44
-
Wire Size:22 AWG
-
Voltage Rating:600 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,250
$2.141
2,500
$1.134
3,750
$0.798
5,000 +
$0.782
Click for Quote
Log in
to unlock special pricing