- Home ›
- All Products›
- 44A4121-16-0/9-9-MX
44A4121-16-0/9-9-MX
TE Connectivity / Raychem Brand
44A4121-16-0/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A4121-16-0/9-9
Search Keywords: 44A412116099MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A4121-16-0/9-9-MX
-
Alias/AKA:382372-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Modified Radiation Cross-linked PVDF
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Number of Conductors:2
-
Jacket Color:White
-
Voltage Rating:600 V
-
Product Type:Wire Lead
-
Wire Diameter:.072 in
-
Number of Strands:19
-
Wire Size:16 AWG
-
Strand Size:29 AWG
-
Overall Outside Diameter:.158 in
-
Cable Type:Spec 44
-
Cable Style:Jacketed
-
Conductor Diameter:.052 in
-
Operating Temperature Range:-65 – 150 °C
-
Wire Color:White
-
Conductor Material:Tin-Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
469
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
401
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
10
$3.383
100
$2.364
250
$2.211
401
$2.141
801
$2.053
1,202
$2.033
1,602 +
$2.013
Click for Quote
Log in
to unlock special pricing