- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A3121-16-0/9
44A3121-16-0/9
TE Connectivity / Raychem Brand
Shielded Multi-Conductor Cable Braid Cross Linked Modified Polyvinylidene Fluoride 2Conductors 16AWG 4.41mm 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Shielded Multi-Conductor Cable Braid Cross Linked Modified Polyvinylidene Fluoride 2Conductors 16AWG 4.41mm 600VAC
Search Keywords: 44A31211609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A3121-16-0/9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Plated Copper
-
Wire Size:16 AWG
-
Voltage Rating:600 V
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Shielded Multi-Conductor Cable
-
Cable Type:Spec 44
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
739 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 739
Stock lot only:
739 Feet
MOQ for In Stock Qty:
1000 Feet
MOQ for out of Stock Qty:
1000 Feet
20 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$2.013
1,000
$1.830
1,500
$1.450
2,000 +
$1.420
Click for Quote
Log in
to unlock special pricing