- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A2121-26-0/9-9-US
44A2121-26-0/9-9-US
TE Connectivity / Raychem Brand
Two Conductor cable - 26 AWG - Tin Coated - Flat Braid Shielded - Jacketed - Lightweight - General Purpose - 600 Volt - White
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Two Conductor cable - 26 AWG - Tin Coated - Flat Braid Shielded - Jacketed - Lightweight - General Purpose - 600 Volt - White
Search Keywords: 44A212126099US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A2121-26-0/9-9-US
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Coated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
296 Feet
Can Ship immediately
MOQ for In Stock Qty:
5 Feet
MOQ for out of Stock Qty:
500 Feet
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$13.11
100
$13.07
250
$13.04
500
$13.01
1,000
$6.87
1,500
$4.72
2,000 +
$4.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT