- Home ›
- All Products›
- 44A1821-24-6/9-9
44A1821-24-6/9-9
TE Connectivity / Raychem Brand
44A1821-24-6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1821-24-6/9-9
Search Keywords: 44A182124699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1821-24-6/9-9
-
Alias/AKA:F94594-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Color:Blue , White
-
Voltage Rating:600 V
-
Shield Material:Tin-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Plated Copper
-
Conductor Diameter:.023 in
-
Strand Size:36 AWG
-
Number of Conductors:2
-
Number of Strands:19
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Cable Style:Jacketed , Round Braided
-
Jacket Color:White
-
Overall Outside Diameter:.147 in
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 44
-
Wire Diameter:.054 in
-
Product Type:Wire Lead
-
Shielded:Yes
-
Wire Size:24 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
500
$14.36
1,000
$7.58
1,500
$5.21
2,000 +
$5.11
Click for Quote
Log in
to unlock special pricing